Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLT-113-02-L-D

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Surface Mount, CLT Series
$ 2.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-113-02-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages9 years ago

Sager Electronics

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-24.95%

CAD Models

Download Samtec CLT-113-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 2.47
$ 2.47
Stock
11,525
3,261
3,261
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 32 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 28 Contacts, Surface Mount
Amphenol Communications Solutions55510-120TRLF
Push-Pull,Receptacle 2mm 2 20pin 2A 760nm gold Black SMD mount 19.92mm(Length)*6mm(height)
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
HIROSE ELECTRICDF11CZ-30DS-2V(22)
Hirose 2mmpitch30pDouble row female Bus bar, DF11series, Straight, surface mount

Descriptions

Descriptions of Samtec CLT-113-02-L-D provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Surface Mount, CLT Series
Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
2.00 mm Tiger Claw Rugged Reliable Dual
CONN RCPT 26POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT11302LD