Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLM-115-02-F-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 30 Contacts, Surface Mount, CLM Series
$ 3.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-115-02-F-D.

Samtec

Technical Drawing2 pages7 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Technical Drawing2 pages11 years ago

Master Electronics

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+5.17%

CAD Models

Download Samtec CLM-115-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.183
$ 3.145
$ 3.145
Stock
1,943
1,122
1,122
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 22P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 22 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Mount, SMS Series
Push-Pull,Receptacle 1.27mm 2 30pin 1A gold Black Through hole mounting 19.05mm(Length)
Push-Pull,Receptacle 2 24pin Push-pull type Female Socket Black Through hole mounting
Conn IDC Connector RCP 26 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of Samtec CLM-115-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 30 Contacts, Surface Mount, CLM Series
Push-Pull,Receptacle 1mm 2 30pin 2.8A 76nm gold Black SMD mount 15.31mm(Length)*3.81mm(height)
Conn Micro Socket Strip SKT 30 POS 1mm Solder ST SMD Tube
1.00 mm Tiger Claw Rugged Reliable Dual
SMT MICRO SOCKET STRIP 1MM (.039"")
SOCKET, 1MM, VERTICAL SMT, 30WAY;
CONN RCPT 30POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM11502FD