Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLM-111-02-F-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 22 Contacts, Surface Mount, CLM Series
$ 2.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-111-02-F-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages11 years ago

Master Electronics

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-0.68%

CAD Models

Download Samtec CLM-111-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.173
$ 2.421
$ 2.421
Stock
2,026
2,147
2,147
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 22 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 22 Contacts, Through Hole Mount, SMS Series
HIROSE ELECTRICFX2CA-20S-1.27DSAL(71)
Conn Board to Board RCP 20 POS 2.54mm Solder ST Thru-Hole Individual
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole Mount, SMS Series
1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 8+8 contacts"
Push-Pull,Receptacle 2 24pin Push-pull type Female Socket Black Through hole mounting

Descriptions

Descriptions of Samtec CLM-111-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 22 Contacts, Surface Mount, CLM Series
Push-Pull,Receptacle 1mm 2 22pin 2.8A 76nm gold Black SMD mount 11.31mm(Length)*3.81mm(height)
Conn Micro Socket Strip SKT 22 POS 1mm Solder ST SMD Tube
1.00 mm Tiger Claw Rugged Reliable Dual
SMT MICRO SOCKET STRIP 1MM (.039"")
SOCKET, 1MM, VERTICAL SMT, 22WAY;
CONN RCPT 22POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM11102FD