Samtec CLM-113-02-F-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 26 Contacts, Surface Mount, CLM Series
$ 2.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-113-02-F-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages11 years ago

Newark

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+2.63%

CAD Models

Download Samtec CLM-113-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.978
$ 3.15
$ 3.15
Stock
31,084
9,939
9,939
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 26 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, Tiger Claw CLM
Board to Board &,Mezzanine Connectors,Sockets 2 2.9A SMD mount 10.2mm(Length)*4.32mm(height)
Amphenol Communications Solutions91931-31121LF
Conn Mezzanine RCP 21 POS 0.5mm Solder ST Top Entry SMDCONAN® T/R
Amphenol Communications Solutions91931-31131LF
31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Amphenol Communications Solutions91930-21121LF
Conn Mezzanine RCP 21 POS 0.5mm Solder ST SMD CONAN® Tube

Descriptions

Descriptions of Samtec CLM-113-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 26 Contacts, Surface Mount, CLM Series
Samtec 1mmpitch26pDouble row female Board to Board, CLMseries, right angle, surface
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 26P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Conn Socket Strip SKT 26 POS 1mm Solder ST SMD Tube
1.00 mm Tiger Claw Rugged Reliable Dual
CONNECT AND DISCONNECT - CRIMP TERMINALS;
SOCKET, 1mm, VERTICAL SMT, 26WAY;
Samtec CLM-113-02-F-D 基板接続用ソケット
RS APAC
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 26POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-113-02-F-D.
  • CLM11302FD