Samtec CLM-110-02-F-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, Tiger Claw CLM
$ 2.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-110-02-F-D.

Samtec

Technical Drawing2 pages8 years ago
Datasheet1 page8 years ago
Technical Drawing2 pages11 years ago

Sager Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+13.96%

CAD Models

Download Samtec CLM-110-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.285
$ 2.93
$ 2.93
Stock
24,452
213,167
213,167
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
20
20
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, MLE Series
Board to Board &,Mezzanine Connectors,Sockets 2 2.9A SMD mount 10.2mm(Length)*4.32mm(height)
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 20P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
Amphenol Communications Solutions87024-610LF
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec CLM-110-02-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, Tiger Claw CLM
SAMTEC CLM-110-02-F-D. Board-To-Board Connector, Vertical, CLM Series, 20 Contacts, Receptacle, 1 mm, Through Hole, 2 Rows
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
CONNECTOR, RCPT, 20POS, 2ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: CLM Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-110-02-F-D.
  • CLM11002FD