Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLM-113-02-F-D-K

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 26 Contacts, Surface Mount, CLM Series
$ 2.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-113-02-F-D-K.

Newark

Datasheet1 page9 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLM-113-02-F-D-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.709
$ 2.978
$ 2.978
Stock
9,597
31,958
31,958
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 26P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Solder, CLM Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, CLM Series
Amphenol Communications Solutions91921-31125LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions91921-31131LF
Board Stacking Connector, 31 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
Amphenol Communications Solutions91932-31131LF
Conn Mezzanine RCP 31 POS 0.5mm Solder ST Top Entry SMD CONAN® T/R

Descriptions

Descriptions of Samtec CLM-113-02-F-D-K provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 26 Contacts, Surface Mount, CLM Series
Push-Pull,Receptacle 2 26pin Female Socket 13.31mm*3.81mm
Conn Micro Socket Strip SKT 26 POS 1mm Solder ST SMD Tube
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
|Samtec, Inc. CLM-113-02-F-D-K
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 26POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM11302FDK