Samtec CLM-104-02-L-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 8 Contacts, Surface Mount, CLM Series
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-104-02-L-D.

Master Electronics

Datasheet1 page6 years ago
Datasheet1 page8 years ago

JRH Electronics

Samtec

Farnell

Sager Electronics

Inventory History

3 month trend:
-10.37%

CAD Models

Download Samtec CLM-104-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.66
$ 1.66
Stock
17,499
47,773
47,773
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
8
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 8 Contacts, Surface Mount, MLE Series
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Samtec CLM Series 1mm Pitch 6-Pin Double Row Board-to-Board Receptacle, Right Angle, TH
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount
Push-Pull,Receptacle 1mm 2 10pin 1A gold Black SMD mount 10.4mm(Length)*3.6mm(height)
Amphenol Communications Solutions20021321-00008C4LF
Minitek127®, receptacle, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x4 positions

Descriptions

Descriptions of Samtec CLM-104-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 8 Contacts, Surface Mount, CLM Series
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 8P Standing paste 2.26mm SMD,P=1mm Female Headers ROHS
Conn Micro Socket Strip SKT 8 POS 1mm Solder ST Top Entry SMD Bulk
Samtec 1mmpitch8pDouble row female Rugged Reliable Dual Wipe Micro Socket Strip, CLMseries, right angle, surface
1.00 mm Tiger Claw Rugged Reliable Dual
CONNECTOR, RECEPTACLE, 8POS, 2ROW, 1MM
Samtec CLM-104-02-L-D 基板接続用ソケット
RS APAC
SMT MICRO SOCKET STRIP 1MM (.039"")
CONNECTOR, RECEPTACLE, 8POS, 2ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: CLM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-104-02-L-D..
  • CLM10402LD