Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CES-116-01-G-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount, CES Series
$ 4.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-116-01-G-D.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CES-116-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.614
$ 4.36
$ 4.36
Stock
3,088
3,984
3,984
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
32
32
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Elevated Socket,Push-Pull 2.54mm 2 32pin 5.7A 250nm gold Black Through hole mounting
Elevated Socket,Push-Pull 2.54mm 2 32pin 5.7A 250nm gold Black Through hole mounting
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount
TE Connectivity1-215309-6
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications Solutions87606-316LF
Conn Socket Strip RCP 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-215307-6
Btb Connector, Rcpt, 24Pos, 2Row, Tht; |Te Connectivity Amp 1-215307-6

Descriptions

Descriptions of Samtec CES-116-01-G-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount, CES Series
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 2.54mm 2 32pin 5.5A 510nm gold Black Through hole mounting 40.64mm(Length)*5.59mm(height)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES11601GD