Samtec CES-107-01-S-S

CES - Samtec 2.54mm Closed Entry Low Profile Single Row Socket Strip, 4.57mm Profile
$ 1.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-107-01-S-S.

Newark

Datasheet1 page9 years ago

Samtec

Electro Sonic

Master Electronics

Toby Electronics

Inventory History

3 month trend:
-43.08%

CAD Models

Download Samtec CES-107-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.293
$ 0.472
$ 0.472
Stock
4,233
15,777
15,777
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
7
7
7
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity534237-5
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Automotive Box
TE Connectivity5-535541-5
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions75915-307LF
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Single Row, 7 positions
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, SSQ Series
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip

Descriptions

Descriptions of Samtec CES-107-01-S-S provided by its distributors.

CES - Samtec 2.54mm Closed Entry Low Profile Single Row Socket Strip, 4.57mm Profile
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket
Push-Pull,Receptacle 2.54mm 1 7pin 5.5A 760nm
DESCRIPTION: LOW PROFILE .025'' SQUARE STRIPS
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10701SS