Samtec CES-107-01-G-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, CES Series
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-107-01-G-S.

Samtec

Datasheet1 page9 years ago

JRH Electronics

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-47.68%

CAD Models

Download Samtec CES-107-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 0.472
$ 0.472
Stock
3,326
15,777
15,777
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
7
7
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity215297-7
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity5-534237-5
Push-Pull,Receptacle 1 7pin Push-pull type Female Socket Black Through hole mounting
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount
ESQ - Samtec 2.54mm Elevated Single Row Socket Strip, 7.36mm Contact. 11.05mm Profile (13)
Board Stackers & Spacers, Socket Strip, 2.54 mm, 7 Contacts, Solder, 1 Rows, 2.54 mm, ESQ Series
Amphenol Communications Solutions76341-307LF
FCI 2.54mmpitch7pSingle row female Board to Board, DUBOXseries, Straight, Through-hole

Descriptions

Descriptions of Samtec CES-107-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, CES Series
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Closed Entry Low Profile Socket Strip"
Push-Pull Receptacle, 7-Pin, 2.54mm Pitch, 5.5A, 510nm, Gold Plated, Black, TH, 17.78mm L × 3.05mm H
2.54mm Single Row Gold 7P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 5.08mm Square Hole Plugin,P=2.54mm Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10701GS