Samtec CES-103-01-G-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, CES Series
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-103-01-G-S.

Samtec

Datasheet1 page9 years ago

JRH Electronics

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-16.79%

CAD Models

Download Samtec CES-103-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.298
$ 0.298
Stock
32,844
59,369
59,369
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
3
3
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity215297-3
CONN RCPT 3POS 0.1 GOLD PCB / 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
TE Connectivity5-534237-1
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity5-535541-1
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Stackers & Spacers, Socket Strip, 2.54 mm, 3 Contacts, Solder, 1 Rows, 2.54 mm, ESQ Series
Board Stackers & Spacers, Socket Strip, 2.54 mm, 3 Contacts, Solder, 1 Rows, 2.54 mm, ESQ Series

Descriptions

Descriptions of Samtec CES-103-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, CES Series
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket
Samtec 2.54mmpitch3pSingle row female Thin female header, CESseries, right angle, Through hole mounting
Conn, Rcpt, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes
Samtec CES-103-01-G-S 基板接続用ソケット
RS APAC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-103-01-G-S .
  • CES10301GS