Samtec CES-102-01-L-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, CES
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-102-01-L-S.

element14 APAC

Datasheet1 page9 years ago

JRH Electronics

Electro Sonic

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-8.89%

CAD Models

Download Samtec CES-102-01-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.419
$ 0.419
Stock
4,771
85,533
85,533
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Open End
TE Connectivity215303-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
Amphenol Communications Solutions75915-802LF
2.54mm Tin Single Row 2P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
Amphenol Communications Solutions75915-302LF
2.54mm Tin Single Row 2P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS

Descriptions

Descriptions of Samtec CES-102-01-L-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, CES
Push-Pull Receptacle, 2.54mm Pitch, 2-Pin, 5.5A, Gold Plated, Black, TH, 5.08mm × 3.05mm
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Bulk
SOCKET CLOSED-ENTRY 2.54MM 2POS 1ROW
PCB RCPT, 2POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10201LS