Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CC81L-2426-01-L

CONTACT SOCKET 24-26AWG CRIMP / Socket Contact 24-26 AWG Size 2.0mm Crimp Gold
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CC81L-2426-01-L.

Upverter

Technical Drawing2 pages9 years ago

Samtec

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-20.57%

CAD Models

Download Samtec CC81L-2426-01-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Souriau Circular Connector Contact, TRIM TRIO SC Series, Receptacle, Crimp, 18-16 AWG Signal

Descriptions

Descriptions of Samtec CC81L-2426-01-L provided by its distributors.

CONTACT SOCKET 24-26AWG CRIMP / Socket Contact 24-26 AWG Size 2.0mm Crimp Gold
"2.00 mm Tiger Eye™ Crimp Contact
CC81L - Samtec 2mm Discrete Wire Tiger Eye™Crimp Loose
Connector Accessory, Contact, Beryllium Copper
Contact SKT Crimp ST Cable Mount 24-26AWG Bag
INDUSTRIAL CRIMPING TOOL Crimping Tool
Samtec Crimp Terminal, CC81L Series
CONTACT, SOCKET, 26-24AWG, CRIMP; Product Range: CC81 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Gold Plated Contacts; For Use With: Samtec T2M Series PCB Mount

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC81L -2426-01-L
  • CC81L-2426-01-L.
  • CC81L-2426-01-L..
  • CC81L242601L