Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CC79R-2024-01-S

Connector Accessory, 0.041in Min Cable Dia, 0.072in Max Cable Dia, Contact, Phosphor Bronze
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CC79R-2024-01-S.

Farnell

Datasheet1 page7 years ago

HQonline

Master Electronics

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-36.12%

CAD Models

Download Samtec CC79R-2024-01-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity104480-8
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Samtec CC79R-2024-01-S provided by its distributors.

Connector Accessory, 0.041in Min Cable Dia, 0.072in Max Cable Dia, Contact, Phosphor Bronze
".100"" Mini Mate® Crimp Contact
Contact, CC79R Series, Socket, Crimp, 20 AWG, Gold Plated Contacts
Samtec Crimping terminal Female terminal, CC69Rseries
CC79R - Samtec 2.54mm Discrete Wire Crimp Reeled
CRIMP CONTACT, CC79 SERIES; CRIMP CONTACT, CC79 SERIES
Contact SKT Crimp ST Cable Mount 20-24AWG Reel
CONN SOCKET 20-24AWG CRIMP GOLD
Product Range:cc79R Series; Contact Gender:socket; Contact Termination Type:crimp; Wire Size Awg Max:20Awg; Contact Plating:gold Over Nickel Plated Contacts; For Use With:ipd1 Wire Housing; Wire Size Awg Min:24Awg Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC79R-2024-01-S.
  • CC79R202401S
  • CC79R202401S.