Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-113-F-D-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, BCS Series

$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-113-F-D-TE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Master Electronics

JRH Electronics

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-27.53%

CAD Models

Download Samtec BCS-113-F-D-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 2.799
$ 2.799
Stock
33,400
46,030
46,030
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
-
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
4.6 A
4.6 A
Orientation
Straight
Straight
Straight
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.54mmpitch26pDouble row female Board to Board, SSWseries, Straight, Through-hole
Samtec SSQ Series, 2.54mm Pitch, 26-Pin Dual Row Receptacle, Square Tail, Right Angle, TH
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
Amphenol Communications Solutions68683313
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Amphenol68683-213LF
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Amphenol Communications Solutions68683-613
Header Connector,Pcb Mount,Plug,26 Contacts,Skt,0.1 Pitch,Pc Tail Terminal

Descriptions

Descriptions of Samtec BCS-113-F-D-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole TIGERCLAW™ Tube
BCS - Samtec 2.54mm Top Entry PCB Socket Strip, Dual Row
Push-Pull,Receptacle 2.54mm 2 26pin 4.6A 76nm gold Black Through hole mounting 33.02mm(Length)*5.08mm(height)
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS113FDTE