Samtec SSW-111-01-G-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, SSW Series
$ 2.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-111-01-G-D.

Upverter

Datasheet1 page3 years ago
Datasheet2 pages13 years ago
Technical Drawing1 page26 years ago

Master Electronics

Samtec

Farnell

Newark

Inventory History

3 month trend:
-15.08%

CAD Models

Download Samtec SSW-111-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2.54mm Pitch 22-Pin Double Row Receptacle Board-to-Board BCS Series Right Angle TH
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, BCS Series
Amphenol Communications Solutions76342-311LF
Conn Socket Strip RCP 22 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions87606-311LF
Push-Pull Receptacle 2.54mm Pitch 22Pin 3A 760nm Gold Blue TH 27.86mm L × 5.08mm H
Amphenol Communications Solutions71991-311LF
Dubox-71991-311Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 71991-311LF

Descriptions

Descriptions of Samtec SSW-111-01-G-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, SSW Series
Samtec 2.54mmpitch22pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
"Tiger Buy™ Socket Strip with PCB Tails
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec SSW-111-01-G-D 基板接続用ソケット
RS APAC
CONNECTOR, RCPT, 22POS, 2ROW, 2.54MM
CONN RCPT .100" 22POS DUAL GOLD
DESCRIPTION: .025 SOCKET STRIPS
SOCKET STRIP 2.54MM 11POS 2ROW
CONNECTOR, RCPT, 22POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 22Contacts; Gender: Receptacle; Product Range: SSW Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW-111-01-G-D.
  • SSW11101GD