Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-107-L-D-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount, BCS Series
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-107-L-D-TE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Master Electronics

Newark

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+159%

CAD Models

Download Samtec BCS-107-L-D-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.95
$ 1.95
Stock
40,675
32,080
32,080
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
-
-
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Solder, SSW Series, Phosphor Bronze
SSQ - Samtec 2.54mm Square Tail Dual Row Socket Strip, 8.5mm Profile - Fast Stock
TE Connectivity215307-7
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Solder, SSW Series, Phosphor Bronze
Amphenol Communications Solutions87606-307LF
2.54mm 2.54mm Tin Double Row 14P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
Amphenol Communications Solutions71991-307LF
Amphenol 71991-307LF DUBOX Board Connector Female 14 Contacts 2 Rows

Descriptions

Descriptions of Samtec BCS-107-L-D-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount, BCS Series
2.54mm 2.54mm Double Row 4.6A Tin 14P -55鈩儈+125鈩 Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS
Socket, 2.54Mm, Vertical, 14 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Connector Mounting:Through Hole Mount; Product Range:Bcs Series; Gender:Receptacle Rohs Compliant: Yes |Samtec BCS-107-L-D-TE.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-107-L-D-TE.
  • BCS-107LDTE
  • BCS107LDTE