Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-106-L-D-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Solder, Tiger Claw BCS Series
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-106-L-D-TE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Upverter

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+170%

CAD Models

Download Samtec BCS-106-L-D-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount Right Angle
Samtec 2.54mm Pitch 12-Pin Double Row Receptacle Board-to-Board, SSW Series, Right Angle, TH
TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-534998-6
Conn Socket Strip Receptacle 12 POS 2.54mm Solder ST Through Hole Box/Tube
TE Connectivity215309-6
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of Samtec BCS-106-L-D-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Solder, Tiger Claw BCS Series
2.54mm 2.54mm Double Row 4.6A Tin 12P -55鈩儈+125鈩 Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS
PCB RCPT, 12POS, 2ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: BCS Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-106-L-D-TE.
  • BCS106-L-D-TE
  • BCS106LDTE