Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-103-L-D-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, BCS Series

$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-103-L-D-HE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-49.34%

CAD Models

Download Samtec BCS-103-L-D-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.265
$ 1.265
Stock
19,124
6,162
6,162
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
-
-
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Right Angle
Right Angle
Right Angle
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSQ Series
TE Connectivity216604-6
Btb Connector, Rcpt, 12Pos, 2Row, Tht; |Te Connectivity Amp 216604-6
TE Connectivity5-534206-3
Connector, Rcpt, 6Pos, 2Row, 2.54Mm; |Te Connectivity Amp 5-534206-3
TE Connectivity215309-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of Samtec BCS-103-L-D-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Side Entry Thru-Hole TIGERCLAW™ Layer
BCS - Samtec 2.54mm Side Entry Pass-through Socket Strip, Dual Row
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
DESCRIPTION: BOX CONNECTOR SOCKET STRIP
2.54mm 2.54mm 4.6A Double Row Tin -55鈩儈+125鈩 6P 475V Bend insert 5.72mm Push-Pull,P=2.54mm Female Headers ROHS
Samtec 2.54mmpitch6pDouble row female Straight through female header, BCSseries, right angle, Through hole mounting
.100" (2.54 mm) Tiger Claw Pass-through
RS APAC
SOCKET PASS-THRU 2.54MM 3POS 2ROW
CONN RCPT 6POS 0.1 GOLD PCB R/A
2.54MM BOX CONTACT SKT 2X03POS
CONN RCPT 6POS .100" DUAL HORZ
RECEPTACLE, 2.54MM, HORIZONTAL, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: BCS Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-103-L-D-HE.
  • BCS103-L-D-HE
  • BCS103LDHE