Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-103-LM-D-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, BCS Series
$ 1.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-103-LM-D-HE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Master Electronics

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BCS-103-LM-D-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.265
$ 1.3
$ 1.3
Stock
6,162
17,284
17,284
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
-
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Right Angle
Right Angle
Right Angle
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount Right Angle
Amphenol Communications Solutions71609-303ALF
Push-Pull,Receptacle 2.54mm 2 6pin 3A 760nm gold grey SMD,P=2.54mm SMD mount
Amphenol Communications Solutions89883-303LF
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP534206-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube

Descriptions

Descriptions of Samtec BCS-103-LM-D-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 6 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
Push-Pull,Receptacle 2.54mm 2 6pin 4.6A 250nm 7.62mm*8.13mm
2.54mm 2.54mm 4.6A Double Row Tin -55鈩儈+125鈩 6P 475V Bend insert 5.33mm Push-Pull,P=2.54mm Female Headers ROHS
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
CONN RCPT 6POS 0.1 GOLD PCB R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.