Samtec BBL-132-G-E

CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)
$ 7.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-132-G-E.

Electro Sonic

Datasheet1 page9 years ago

Master Electronics

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
-10.06%

CAD Models

Download Samtec BBL-132-G-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.31
$ 3.73
Stock
23,118
23,570
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
32
32
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, TSW Series
Header 32-Pin 2.54mm Breakaway Push-Pull 4A 380nm Gold Black TH 81.28mm L × 2.49mm H
Amphenol Communications Solutions77311-118-32LF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol Communications Solutions77311-101-32LF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Samtec BBL-132-G-E provided by its distributors.

CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)
Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
HEADER, 2.54MM, LO PRO, 32WAY; Pitch Spacing: 2.54mm; No. of Contacts: 32Contacts; Gender: Header; Product Range: BBL Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-132-GE
  • BBL132-G-E
  • BBL132GE