Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-28-4323

KK 254 Breakaway Header, Vertical, 32 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 6.09mm, Bag
$ 1.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-4323.

IHS

Datasheet2 pages6 years ago
Datasheet70 pages6 years ago

Molex

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 22-28-4323 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.821
$ 1.06
$ 1.06
Stock
11,079
29,935
29,935
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
32
32
32
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
-
-
Contact Material
-
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions77311-101-32LF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Amphenol Communications Solutions68001-232HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol Communications Solutions77311-818-32LF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight, M20 Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, TSW Series
KK 254 Breakaway Header Right-Angle Surface Mount Compatible 32 Circuits 0.38

Descriptions

Descriptions of Molex 22-28-4323 provided by its distributors.

KK 254 Breakaway Header, Vertical, 32 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 6.09mm, Bag
32pin 2.54mm 1 Breakaway,Header,Push-Pull 4A 380nm 81.28mm*2.49mm
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Bag
KK 254 Breakaway Header Vertical 32 Circuits 0.38
Headers & Wire Housings KK 100 Hdr Assy Bkwy 32 Ckt 15 SGold
CONN HEADER 32POS .100 VERT GOLD
Cross Referenced to MOLEX - Part MOL22-28-4323
Conn, Hdr, Molex 22-28-4323; |Molex 22-28-4323
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
.100 K.K. Connectors 32P 1 ROW VERT HDR

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022284323
  • 022284323
  • 22284323
  • 42375-0067