Samtec TS-132-G-A

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole
$ 10.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TS-132-G-A.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page6 years ago

Master Electronics

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-4.68%

CAD Models

Download Samtec TS-132-G-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.09
$ 2.151
$ 2.151
Stock
31,521
23,901
23,901
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
32
32
32
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)
CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
2.54mm Pitch C-Grid III Header Single Row Vertical 40 Circuits 0.38um Gold Selective Plating
Amphenol Communications Solutions65780-060
Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
KK 254 Breakaway Header, Vertical, 32 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 6.09mm, Bag

Descriptions

Descriptions of Samtec TS-132-G-A provided by its distributors.

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Single Row Screw Machine Terminal Strip"
Samtec 2.54mmpitch32pSingle row pin header Board to Board Connector, TSseries, right angle, Through hole mounting
PIN HEADER, PRECISION MACHINED T
CONN HEADER .100" 32POS GOLD PCB
CONNECTOR, HEADER, 32POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:32Contacts; Gender:Header; Product Range:TS Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS-132-G-A .
  • TS-132-G-A.
  • TS132-G-A
  • TS132G-A
  • TS132GA