Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BBL-114-T-F

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-114-T-F.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+17.65%

CAD Models

Download Samtec BBL-114-T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.634
$ 5.38
Stock
8,468
513
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Samtec 2.54mmpitch14pSingle row pin header, TSWseries, right angle, Through hole mounting
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole, TSW Series
TE Connectivity1-640456-4
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity1-640454-4
Wire-Board Connector, Header, 14 Positio; |Te Connectivity Amp 1-640454-4.
Molex KK 254 Series Wire-to-Board Connector, 14-Pin Header, 2.54mm Pitch, Right Angle, TH

Descriptions

Descriptions of Samtec BBL-114-T-F provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
SAMTEC BBL-114-T-F Stacking Board Connector, Low Profile, BBL Series, 14 Contacts, Header, 2.54 mm, Solder, 1 Rows
".100"" Low Profile Single Row
CONN HEADR LOPRO 14POS .100 TIN
HEADER, 2.54MM, LO PRO, 14 WAY;
Header, 2.54Mm, Low Profile, 14 Position; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole; Product Range:Bbl Series; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Samtec BBL-114-T-F.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-114-T-F.
  • BBL114TF