TE Connectivity 1-640456-4

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight, MTA-100 Series
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640456-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet1 page10 years ago

Sager Electronics

Future Electronics

IHS

Master Electronics

Inventory History

3 month trend:
+8.86%

CAD Models

Download TE Connectivity 1-640456-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-640454-4
Wire-Board Connector, Header, 14 Positio; |Te Connectivity Amp 1-640454-4.
TE Connectivity4-644456-4
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Samtec TSW Series, 2.54mm Pitch, 14-Pin Single Row Header, Right Angle, TH
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole, TSW Series
KK 254 Breakaway Header, Vertical, 14 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag

Descriptions

Descriptions of TE Connectivity 1-640456-4 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Straight, MTA-100 Series
Header, Friction Lock; MTA-100; 14; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Wire-Board Connector, Header, 14 Positio; |Te Connectivity Amp 1-640456-4.
WIRE-BOARD CONNECTOR, HEADER, 14 POSITIO; WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Material:Copper Alloy
14P MTA100 HDR ASSY F/L SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 14 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 14 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640456-4.