Samtec BBL-114-G-F

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-114-G-F.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-35.36%

CAD Models

Download Samtec BBL-114-G-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.35
$ 1.804
Stock
672
8,468
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
2.54mm Pitch C-Grid III Header Single Row Vertical 14 Circuits 0.38um Gold Selective Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole, TSW Series
14-Pin 2.54mm Header, Push-Pull, 6.3A, 760nm, Gold, Black, TH, 35.56mm × 2.54mm × 2.54mm
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 14 Circuits 0.38um Gold
KK 254 Breakaway Header Vertical 14 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm

Descriptions

Descriptions of Samtec BBL-114-G-F provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
SAMTEC BBL-114-G-F Stacking Board Connector, Low Profile, BBL Series, 14 Contacts, Header, 2.54 mm, Through Hole
Conn Unshrd Hdr Hdr 14 Pos 2.54Mm Sldr St Th Rohs Compliant: Yes
".100"" Low Profile Single Row
2.54MM LOPRO SNGL ROW TRM STRP
HEADER, 2.54MM, LO PRO, 14WAY;
HEADER, 2.54MM, LO PRO, 14WAY; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:14; Gender:Header; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:1A; External Length / Height:2.16mm; Lead Spacing:2.54mm; Material:Glas Filled Polyester; No. of Ways:14; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Package / Case:Low Profile; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-114-G-F.
  • BBL114GF