Samtec BBL-112-G-F

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-112-G-F.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-24.06%

CAD Models

Download Samtec BBL-112-G-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.83
$ 1.671
Stock
563
11,013
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

2.54mm Pitch C-Grid III Header Single Row Vertical 12 Circuits 0.38um Gold Selective Plating
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole, TSW Series
SAMTEC TS-112-G-A Board-To-Board Connector, TS Series, Through Hole, Header, 12 Contacts, 2.54 mm
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
TE Connectivity4-641215-2
Conn Wire to Board M 12 POS 2.54mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of Samtec BBL-112-G-F provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
SAMTEC BBL-112-G-F Stacking Board Connector, Low Profile, BBL Series, 12 Contacts, Header, 2.54 mm, Through Hole
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube
Samtec 2.54mmpitch12pSingle row pin header Board to Board Connector, BBLseries, right angle, Through hole mounting
".100"" Low Profile Single Row
HEADER, 2.54MM, LO PRO, 12WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL112GF