Molex 90120-0132

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90120-0132.

Molex

Datasheet2 pages14 years ago
Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+118%

CAD Models

Download Molex 90120-0132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

C-Grid III Header Single Row Vertical Shrouded 12 Circuits 0.38um Gold Selective Plating
C-Grid III Header Single Row Vertical Shrouded 12 Circuits 4um Tin/Lead (Sn) over Nickel (Ni)
KK 254 Wire-to-Board Header Single Row Vertical 12 Circuits PA Polyamide Nylon Tin Plating
Stacking Board Connector, BBS Series, 12 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
TE Connectivity1-640457-2
Header, 12-Pin, 2.54mm Pitch, Friction Lock, 5A, Tin Plated, TH, 30.48mm L × 10.79mm H
TE Connectivity1-640454-2
12pin 2.54mm 1 Header 5A tin Through hole mounting 30.48mm(Length)*5.72mm(height)

Descriptions

Descriptions of Molex 90120-0132 provided by its distributors.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Molex C-Grid III Series Wire-to-Board Connector, 12-Pin, 2.54mm Pitch, Right Angle, TH
Pin Header, 12 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Brass, Wire-to-Board, THT
Molex 90120-0132 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 12 Circuits, Tin (Sn) Plating
Headers & Wire Housings CGrid SR Vt Pn 675290mm TnA 12Ckt
HEADER 2.54MM, SINGLE ROW, VERTICAL, 12W
CONN HEADER 12POS .100" STR TIN
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
901200132,C-GRID SR VT PN 6.75 /2.90MM TN <CA
2.54MM CGRIDIII HDR 12P VERT SR TIN
HEADER, 2.54MM, 12WAY; Connector Type:Wire to Board; Contact Termination:Through Hole; No. of Contacts:12; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Gender:Header; Lead Spacing:2.54mm; No. of Ways:12; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200132
  • 901-20-0132
  • 901200132