TE Connectivity 4-641215-2

Conn Wire to Board M 12 POS 2.54mm Solder ST Top Entry Thru-Hole Package
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-641215-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.44%

CAD Models

Download TE Connectivity 4-641215-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.596
$ 2.735
Stock
35,163
8,112
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-640454-2
12pin 2.54mm 1 Header 5A tin Through hole mounting 30.48mm(Length)*5.72mm(height)
2.54mm Pitch C-Grid III Header Single Row Vertical 12 Circuits 0.38um Gold Selective Plating
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole, TSW Series
TE Connectivity4-644456-2
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 4-641215-2 provided by its distributors.

Conn Wire to Board M 12 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity MTA-100, 2.54mm Pitch, 12 Way, 1 Row, Straight PCB Header, Through Hole
Conn Partial Shrouded Header 12 POS 2.54mm Solder ST Through Hole
Connector Header Through Hole 12 position 0.100 (2.54mm)"
12pin 2.54mm 1 Friction Lock,Header 5A 760nm gold Through hole mounting
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator
WIRE-BOARD CONNECTOR, HEADER, 12 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 12Contacts; Contact Termination Type: Through Hole Straight; Product Range: MTA-100 Series
MTA, CST-100 II, MT-6 and SL Connectors and Headers
12P MTA100 HDR ASSY FL/ST 30AU
MTA-100 FRICTION LOCK HEADER, 2.54MM,12P
4-641215-2, TE CONNECTIVITY/AMP BRAND
12P MTA100 HDR ASSY FL/ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 12 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-641215-2.