Samtec BBL-109-G-E

Samtec 2.54mmpitch9pSingle row pin header, BBLseries, right angle, Through hole mounting
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-109-G-E.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-61.10%

CAD Models

Download Samtec BBL-109-G-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.59
$ 1.065
Stock
4,512
84
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
9
9
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester
Contact Material
Brass, Bronze
Brass, Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Samtec TSW Series 9-Pin Header 2.54mm Pitch Board-to-Board/Wire-to-Board Right Angle TH
Samtec TS Series 2.54mm Pitch 9-Pin Header, Board-to-Board Connector, Right Angle, TH
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
TE Connectivity5-104363-8
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of Samtec BBL-109-G-E provided by its distributors.

Samtec 2.54mmpitch9pSingle row pin header, BBLseries, right angle, Through hole mounting
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Pin Header, 2.54 mm, 1 Rows, 9 Contacts, Through Hole, BBL Series
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Tube
Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
".100"" Low Profile Single Row
HEADER, 2.54MM, LO PRO, 9 WAY;
.100" Low Profile 9P 1 Row HDR Term Str
RS APAC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-109-GE
  • BBL109GE