Samtec TS-109-G-A

Samtec TS Series 2.54mm Pitch 9-Pin Header, Board-to-Board Connector, Right Angle, TH
$ 1.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TS-109-G-A.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page6 years ago

Electro Sonic

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+12.61%

CAD Models

Download Samtec TS-109-G-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole, TSW Series
Samtec TSW Series 9-Pin Header 2.54mm Pitch Board-to-Board/Wire-to-Board Right Angle TH
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
KK 254 WTB Header Vertical with Friction Lock 9 Circuits Gold Plating

Descriptions

Descriptions of Samtec TS-109-G-A provided by its distributors.

Samtec TS Series 2.54mm Pitch 9-Pin Header, Board-to-Board Connector, Right Angle, TH
HEADER, 2.54MM, PCB, 9WAY; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material
HEADER, 2.54MM, PCB, 9WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:9; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:TS; Contact Plating:Gold; No. of Rows:1; Colour:Black; Current Rating:1A; Insulator Material:Glass Filled Polyester; Max Operating Temperature:125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS-109-GA
  • TS109GA