Molex 90120-0769

Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90120-0769.

Molex

Datasheet5 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Farnell

Master Electronics

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 90120-0769 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Samtec TS Series 2.54mm Pitch 9-Pin Header, Board-to-Board Connector, Right Angle, TH
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole, TSW Series
Connector Wire to Board Header 9 Position 2.54mm Solder Straight Thru-Hole Tube
KK 254 Wire-to-Board Header Single Row Vertical 9 Circuits PA Polyamide Nylon Gold Plating
Samtec TSW Series 9-Pin Header 2.54mm Pitch Board-to-Board/Wire-to-Board Right Angle TH

Descriptions

Descriptions of Molex 90120-0769 provided by its distributors.

Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 9 Circuits, 0.38µm Gold (Au) Selective Plating
9-Pin Header, Breakaway, Push-Pull, 3A, TH, 22.86mm L × 2.54mm W
Header 2.54mm, single row, vertical, 9w
RS APAC
Headers & Wire Housings CGrid SR Vt Pn 675290mm AuE 9Ckt
C-Grid Connectors 2.54MM CGRIDIII HDR 9P VERT SR SEL AU
BTB CONN, HEADER, 9POS, 1ROW, 2.54MM;
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
C-Grid SR Vt Pn 6.75/2.90mm Au-E 9Ckt
HEADER, 2.54MM, 9WAY; Connector Type:Wire to Board; Contact Termination:Through Hole; No. of Contacts:9; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Gold; Gender:Header; Lead Spacing:2.54mm; No. of Ways:9; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200769
  • 90120-0769.
  • 901200769