What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec BBL-101-T-F

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip

$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-101-T-F.

Master Electronics

Datasheet1 page8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BBL-101-T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.138
$ 0.377
Stock
15,691
8,741
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Positions
1
1
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold
Housing Material
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TSW - Samtec 2.54mm Pin Header, 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
1pin 1 Header,Push-Pull 6.3A tin Black Through hole mounting 2.54mm(Length)*2.54mm(height)
Amphenol Communications Solutions68000-401HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68001-401HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions68002-401HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking

Descriptions

Descriptions of Samtec BBL-101-T-F provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
SAMTEC BBL-101-T-F Stacking Board Connector, Low Profile, BBL Series, 1 Contacts, Header, 2.54 mm, Solder, 1 Rows
Pin Header, 1 Rows, 1 Contacts, Through Hole, BBL Series
Header,Push-Pull 1pin Polyester 1A 2.54mm*2.54mm*2.54mm
Direct Insert Nickel Round needle 2.15mm 1P 3.1mm -55鈩儈+125鈩 3.18mm Single Row Black Plugin Pin Headers ROHS
DESCRIPTION: INTERCONNECT STRIPS
HEADER, 2.54MM, LO PRO, 1 WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL101TF