What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec BBL-101-G-F

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-101-G-F.

Master Electronics

Datasheet1 page8 years ago
Datasheet1 page7 years ago

Farnell

JRH Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-9.86%

CAD Models

Download Samtec BBL-101-G-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.385
$ 0.14
Stock
3,941
10,891
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Positions
1
1
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin
Housing Material
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector, Header, 1Pos, 1Row; |Samtec, Inc. TSW-101-06-G-S
Bend insert Tin 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Push-Pull Pin Headers ROHS
Gold Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row
Amphenol Communications Solutions68001-101HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions68001-201HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking

Descriptions

Descriptions of Samtec BBL-101-G-F provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
BBL - Samtec 2.54mm Low Profile Single Row, Machined Header - Fast Stock
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
Header,Push-Pull 1 1pin Push-pull type Male Pin Black Through hole mounting 2.54mm*2.54mm*2.54mm
Header, 2.54Mm, Lo Pro, 1 Way; |Samtec, Inc. BBL-101-G-F
Pin Header, 1 Rows, 1 Contacts, Through Hole, BBL Series
CONN HEADER LOPRO 1POS .100 GOLD
DESCRIPTION: INTERCONNECT STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL101GF