Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 80USC4700MEFCSN25X45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 80V 4700muF ±20% 0.984Dia 25.00mm
$ 2.692
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80USC4700MEFCSN25X45.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
-27.64%

CAD Models

Download Rubycon 80USC4700MEFCSN25X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
KYOCERA AVXLLS1K472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 4700muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX472M063C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 0.984Dia 25.00mm
NichiconLLS1J472MELZ
Cap Aluminum Lytic 4700uF 63V 20% (22 X 50mm) Snap-In 10mm 3690mA 3000h 85C Bulk
Cornell Dubilier380LX472M080K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 4700muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX472M080J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 4700muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 80USC4700MEFCSN25X45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 80V 4700muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
±20% 4.28A@120Hz 10mm 80V 4700uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
4.7mF 80V ±20% 10mm 3000h@ 85°C 4.28A@ 120Hz,4.922A@ 10 kHz Plugins snap-in mounting,snap fit,Through hole mounting 25mm(Length)*47mm(height)
CAPACITOR ALUM ELECT, 4700UF, 80V, 20%, RADIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG