Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LLS1J472MELZ

Cap Aluminum Lytic 4700uF 63V 20% (22 X 50mm) Snap-In 10mm 3690mA 3000h 85C Bulk
$ 2.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1J472MELZ.

IHS

Datasheet5 pages4 years ago

ODG (Origin Data Global)

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
+72.38%

CAD Models

Download Nichicon LLS1J472MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.365
$ 4.426
Stock
38,465
95,305
Authorized Distributors
6
3
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
3.69 A
4.19 A
Height - Seated (Max)
51.9938 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXLLS1K472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 4700muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX472M080J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 4700muF ±20% 0.984Dia 25.00mm
PanasonicECOS1KA472DA
Cap Aluminum 4700uF 80V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3300mA 3000h 105°C Bulk
Cornell Dubilier380LX472M080K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 4700muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU1J472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 4700muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1KP472DA
Cap Aluminum 4700uF 80V 20% (30 X 40mm) Snap-In 10mm 0.063 Ohm 4090mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LLS1J472MELZ provided by its distributors.

Cap Aluminum Lytic 4700uF 63V 20% (22 X 50mm) Snap-In 10mm 3690mA 3000h 85C Bulk
4700 F 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs 8
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
卤20% 3.69A@120Hz 10mm 63V 4700uF Plugin,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
4.7mF 63V ±20% 10mm 3000h@ 85°C 3.69A@ 120Hz,4.2435A@ 50 kHz Plugins,D22xL50mm snap-in mounting,snap fit,Through hole mounting 22mm*50mm*52mm
Capacitor Alum Elect, 4700Uf, 63V, 20%, Snap In; Capacitance:4700Μf; Voltage(Dc):63V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LLS1J472MELZ

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL