Rubycon 80MXG4700MEFCSN35X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
$ 3.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80MXG4700MEFCSN35X30.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-0.77%

CAD Models

Download Rubycon 80MXG4700MEFCSN35X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.728
$ 7.15
Stock
262
1,816
Authorized Distributors
4
6
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
71 µΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.38 A
2.64 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMH630VSN472MA30S
KMH Series 63 V 4700 uF Ø35x30mm Snap-In Aluminum Electrolytic Capacitor
United Chemi-ConEKMH630VNN472MA30T
SERIES: KMH-LU; VOLT: 63; CAP: 4700; DIA X LENGTH: 35X30; PACKAGING: SNAP-IN
United Chemi-ConEKMH630VSN472MR40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
NichiconUVR1J472MRD
VR Series 4700 uF 63 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
NichiconUVR1J472MRD6
Cap Aluminum Lytic 4700uF 63V 20% (25 X 40mm) Radial 12.5mm 3200mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 80MXG4700MEFCSN35X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
±20% 3.38A@120Hz 10mm 80V 4700uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
4.7μF 80V ±20% 10mm Pitch Al Electrolytic Cap, 2000h@105°C, 3.38A@120Hz, 3.887A@10kHz, Snap-in Mount, TH, 30mm W × 32mm H
CAPACITOR ALUM ELECT, 4700UF, 80V, 20%, RADIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG