Rubycon 63ZLJ100M8X16

Cap Aluminum Lytic 100uF 63V 20% (8 X 16mm) Radial 3.5mm 990mA 9000h 105°C Bulk
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLJ100M8X16.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+71.83%

CAD Models

Download Rubycon 63ZLJ100M8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.124
Stock
35,784
81,950
Authorized Distributors
5
5
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
9000 hours
8000 hours
Ripple Current
495 mA
344 mA
Height - Seated (Max)
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 950mA 9000h 105C Ammo
United Chemi-ConEKY-800ELL101MJ16S
Cap Aluminum Lytic 100uF 80V 20% (10 X 16mm) Radial 5mm 600mA 7000h 105°C Bulk
United Chemi-ConEKY-800ETD101MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF
100uF 35V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 100uF 50V 20%( 8 X 11.5mm) Radial 3.5mm 555mA 7000h 105C Ammo
United Chemi-ConEKZN500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk

Descriptions

Descriptions of Rubycon 63ZLJ100M8X16 provided by its distributors.

Cap Aluminum Lytic 100uF 63V 20% (8 X 16mm) Radial 3.5mm 990mA 9000h 105°C Bulk
100uF 63V 130mΩ ±20% 495mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 20% 63V RADIAL TH
100μF 63V ±20% 3.5mm 9000h@ 105°C 495mA@ 120Hz,990mA@ 100kHz Plugins,D8xL16mm Through hole mounting 8mm*16mm*17.5mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLJ100M 8X16