Panasonic EEUFR1J101LB

Panasonic EEUFR1J101LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1J101LB.

Official Datasheet10 years ago

Inventory History

3 month trend:
-17.32%

CAD Models

Download Panasonic EEUFR1J101LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.279
$ 0.279
Stock
88,142
61,740
61,740
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
68 mΩ
68 mΩ
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
741 mA
741 mA
741 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1H101
Panasonic EEUFR1H101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1H101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
100uF 50V 362mA@120Hz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZM500ETD101MHB5D
Cap Aluminum Lytic 100uF 50V 20%( 8 X 11.5mm) Radial 3.5mm 724mA 8000h 105C Ammo
United Chemi-ConEKY-800ELL101MJ16S
Cap Aluminum Lytic 100uF 80V 20% (10 X 16mm) Radial 5mm 600mA 7000h 105°C Bulk
United Chemi-ConEKY-800ETD101MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Panasonic EEUFR1J101LB provided by its distributors.

Panasonic EEUFR1J101LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
100µF 63V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum 100uF 63V 20% (8 X 15mm) Radial Aluminum Cylindrical Can 5mm 741mA 8000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 100uF, 63V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 5mm 0.741A 8000h 105C Ammo
CAP, 100µF, 63V, 20%, REEL; Capacitance: 100µF; Voltage Rating: 63V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 15mm; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1J101LB