Rubycon 63VXG3300MEFCSN30X30

Cap Aluminum Lytic 3300uF 63V 20% (30 X 30mm) Snap-In 10mm 2150mA 5000h 105¡ãC Automotive Bulk
$ 2.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63VXG3300MEFCSN30X30.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
-78.21%

CAD Models

Download Rubycon 63VXG3300MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.722
$ 2.24
$ 2.24
Stock
1,184
3,952
3,952
Authorized Distributors
3
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
121 mΩ
121 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.15 A
2.5 A
2.5 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGY 80V 3300muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cornell Dubilier381LX332M080A022
Cap Aluminum Lytic 3300uF 80V 20% (35 X 30mm) Snap-In 10mm 0.065 Ohm 2600mA 3000h 105C
United Chemi-ConEKMH500VNN332MQ30T
Cap Aluminum Lytic 3300uF 50V 20% (25.4 X 30mm) Snap-In 10mm 0.1 Ohm 1850mA 2000h 105°C
KYOCERA AVXUVR1H332MRD6
Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Radial 10mm 2450mA 2000h 85C Bulk
NichiconLLS1H332MELZ
Cap Aluminum Lytic 3300uF 50V 20% (22 X 30mm) Snap-In 10mm 2410mA 3000h 85C Bulk

Descriptions

Descriptions of Rubycon 63VXG3300MEFCSN30X30 provided by its distributors.

Cap Aluminum Lytic 3300uF 63V 20% (30 X 30mm) Snap-In 10mm 2150mA 5000h 105¡ãC Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
±20% 2.15A@120Hz 10mm 63V 3300uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 300UF, 63V, 20%, RADIAL; Capacitance:300µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG