Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 6.3ZL820MEFC8X16

Aluminum Electrolytic Capacitor, 820UF, 6.3V, 20%, Radial
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZL820MEFC8X16.

IHS

Datasheet3 pages3 years ago

Newark

CAD Models

Download Rubycon 6.3ZL820MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.159
Stock
967
5,705
Authorized Distributors
2
5
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
597 mA
750 mA
Height - Seated (Max)
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

United Chemi-ConEKZE6R3ELL821MH15D
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Bulk
NichiconUHD0J821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 820muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC0J821
Cap Aluminum 820uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
PanasonicEEUFM0J821L
Panasonic EEUFM0J821L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC0J821B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 820muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 820muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 6.3ZL820MEFC8X16 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 6.3V, 20%, RADIAL
CAP ALUM 820UF 20% 6.3V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG