Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFM0J821L

Panasonic EEUFM0J821L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM0J821L.

IHS

Datasheet11 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-35.19%

CAD Models

Download Panasonic EEUFM0J821L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUHD0J821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 820muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 820muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE6R3ELL821MH15D
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 6.3V, 20%, RADIAL
KYOCERA AVXUPW0J821MPD
Capacitor Aluminum Electrolytic Cap 820uF 6.3V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW0J821MPD
PanasonicEEU-FC0J821
Cap Aluminum 820uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFM0J821L provided by its distributors.

Panasonic EEUFM0J821L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 1240mA 3000h 105C Bulk
Cap Aluminum 820uF 6.3V 20% Aluminum Cylindrical Can 3.5mm 1240mA 3000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 6.3V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 820 UF, TOL 20%,VOL-RTG 6.3 VDC, RADIAL,8X15,BULK
FM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm 卤20% 820muF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 820uF, 6.3V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 6.3 V 820 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 6.3V, RADIAL; Capacitance:820µF; Voltage(DC):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:10000 hours @ 85°C; Polarity:Polar; Lead Spacing:3.5mm; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM0J821L