Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC0J821B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 820muF ±20% 0.394Dia 10.00mm

$ 0.244
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J821B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+23.35%

CAD Models

Download Panasonic EEU-FC0J821B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.26
$ 0.26
Stock
7,231
18,038
18,038
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
90 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
755 mA
755 mA
755 mA
Height - Seated (Max)
13.4874 mm
12.4968 mm
12.4968 mm

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 820muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM0J821L
Panasonic EEUFM0J821L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE6R3ELL821MH15D
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF
NichiconUPM0J821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 820muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 6.3V, 20%, RADIAL

Descriptions

Descriptions of Panasonic EEU-FC0J821B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 820muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 820uF 6.3volts AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America