Panasonic EEU-FM0J102B

Cap Aluminum 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo Pack
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM0J102B.

IHS

Datasheet11 pages10 years ago

Panasonic

JRH Electronics

TME

DigiKey

Inventory History

3 month trend:
-39.92%

CAD Models

Download Panasonic EEU-FM0J102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.185
$ 0.185
Stock
21,975
253,654
253,654
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
38 mΩ
38 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.29 A
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM0J102
Panasonic EEUFM0J102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHD0J102MPD
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105C Bulk
United Chemi-ConEKZE6R3ELL102MJC5S
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Bulk
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 755mA 5000h 105C Automotive Ammo
NichiconUHV0J102MPD
Cap Aluminum Lytic 1000uF 6.3V 20%( 10 X 12.5mm) Radial 5mm 1250mA 6000h 105C Bulk
YXG Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1000muF 6.3V

Descriptions

Descriptions of Panasonic EEU-FM0J102B provided by its distributors.

Cap Aluminum 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo Pack
Panasonic EEUFM0J102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
EEU-FM Series 1000 uF 6.3 V 4 kHrs 105°C Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 6.3V, -40 to 105¡C
Panasonic SCT
Al Electrolytic Cap 1mF 6.3V ±20% 5mm Pitch 4000h@105°C 1.29A@100kHz 967.5mA@120Hz TH 10mm × 12.5mm × 14mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM0J102B.
  • EEUFM0J102B
  • EEUFM0J102B.