Nichicon UPV1H010MFD

Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 36mA 5000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPV1H010MFD.

IHS

Datasheet2 pages10 years ago

TME

CAD Models

Download Nichicon UPV1H010MFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.244
Stock
175
43,125
43,125
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Radial, Through Hole
PCB, Radial, Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
159.24 Ω
159.24 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
36 mA
12 mA
12 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Al Electrolytic Cap 1μF 50V ±20% 2mm Pitch 5000h 30mA TH D5×L11mm 5mm(L) × 11mm(W)
CAP ALUM 1UF 20% 50V RADIAL / 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
PanasonicEEU-EB1J1R0S
Panasonic EEUEB1J1R0S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860160672002
ALUM. ELECTROLYTIC CAP 1UF 50V 5MM RADIAL WCAP-ATLL SERIES LIFETIME 4000H +105OC
Wurth Elektronik860010772005
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860020772005
ALUM. ELECTROLYTIC CAP 1UF 63V 5MM RADIAL WCAP-ATG5 SERIES LIFETIME 2000H +105OC

Descriptions

Descriptions of Nichicon UPV1H010MFD provided by its distributors.

Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 36mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT 1UF, 50V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:PV; Life Time @ Temperature:1000 hours @ 105°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL