Rubycon 50YXJ1000M16X25

YXJ Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 50V
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXJ1000M16X25.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
+315%

CAD Models

Download Rubycon 50YXJ1000M16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.833
$ 1.043
$ 1.043
Stock
49,963
179,928
179,928
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
16 mΩ
16 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.0475 A
3.32 A
3.32 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

YXJ Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm 卤20% 1000muF 63V
PanasonicEEUFR1E102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1E102LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 50V 1000muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEKYB630ELL102ML25S
Cap Aluminum Lytic 1000uF 63V 20%( 16 X 25mm) Radial 7.5mm 2730mA 10000h 105C Bulk
1000uF 50V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 50YXJ1000M16X25 provided by its distributors.

YXJ Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 1850mA 10000h 105¡ãC Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 1000UF 20% 50V RADIAL / 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXJ1000M 16X25