Rubycon 50ZLJ1000M16X25

1000uF 50V ±20% Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLJ1000M16X25.

IHS

Datasheet4 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-55.10%

CAD Models

Download Rubycon 50ZLJ1000M16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.845
$ 0.616
$ 0.616
Stock
7,631
38,594
38,594
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
25 mΩ
25 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.106 A
2.555 A
2.555 A
Height - Seated (Max)
27.0002 mm
26.5 mm
26.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFR1E102L
Panasonic EEUFR1E102L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1E102LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 50V 1000muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1H102
Panasonic EEUFR1H102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
1000uF 63V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHW1H102MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 50ZLJ1000M16X25 provided by its distributors.

1000uF 50V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 50V 20%( 16 X 25mm) Radial 7.5mm 3510mA 10000h 105C Bulk
Al Electrolytic Cap 1mF 50V ±20% 7.5mm Pitch 10000h@105°C 2.106A@120Hz 3.51A@100kHz D16xL25mm TH 16mm×25mm×27mm
ZLJ Series 50 v 1000 uf 105'c 16x25mm LS=7.5mm Low Imp 10k hrs Electrolytic
Capacitor Al 105deg 1000uF 50V 16X25
16X25,radial-Ecap Rohs Compliant: Yes |Rubycon 50ZLJ1000M16X25
CAP ALUM 1000UF 20% 50V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50ZLJ 1000 M 16X25