Rubycon 35YXH220MEFC8X16

220uF 35V ±20% Plugin, D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXH220MEFC8X16.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 35YXH220MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.126
Stock
1,561
14,550
14,550
Authorized Distributors
0
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
420 mA
800 mA
800 mA
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30

Related Parts

220uF 35V 87m惟 卤20% 588mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUHE1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 840mA 7000h 105C Bulk
United Chemi-ConEKY-350ELL221MH15D
KY Series 35 V 220 uF 105°C Ø8 x 15 mm Aluminum Electrolytic Capacitor
United Chemi-ConEKY-350EC3221MH15D
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 840mA 7000h 105°C Bulk
Cap Aluminum Lytic 220uF 35V 20%( 10 X 12.5mm) Radial 5mm 865mA 7000h 105C Ammo
United Chemi-ConEKY-250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 640mA 7000h 105°C Bulk

Descriptions

Descriptions of Rubycon 35YXH220MEFC8X16 provided by its distributors.

220uF 35V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 840mA 7000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAPACITOR ALUM ELECT, 220UF, 35V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:16mm; Lead Spacing:3.5mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXH220MEFC 8X16