Rubycon 50YXF1MEFCT15X11

YXF Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 1muF 50V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXF1MEFCT15X11.

IHS

Datasheet2 pages11 years ago

CAD Models

Download Rubycon 50YXF1MEFCT15X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.063
Stock
10,112
366,491
366,491
Authorized Distributors
0
4
4
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
39.553 Ω
39.553 Ω
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
12.6 mA
13 mA
13 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

1uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYA101ELL1R0ME11D
1uF 100V ±20% 8mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE1H010MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
NichiconUPV1H010MFD
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 36mA 5000h 105C Bulk
NichiconUFG1H010MDM
FG Series 50 V 1 Ff 5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor
1uF 50V ±20% 10mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 50YXF1MEFCT15X11 provided by its distributors.

YXF Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 1muF 50V
CAP ALUM 1UF 20% 50V RADIAL / 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
1uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG