Rubycon 450VXH560MEFCSN35X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 7.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450VXH560MEFCSN35X45.

IHS

Datasheet3 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-37.74%

CAD Models

Download Rubycon 450VXH560MEFCSN35X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.816
$ 6.852
$ 6.852
Stock
2,389
161,992
161,992
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.16 A
2.16 A
2.16 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConELXS421VSN561MA45S
Cap Aluminum Lytic 560uF 420V 20% (35 X 45mm) Snap-In 10mm 2170mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Chassis Mount
United Chemi-ConELXS451VSN561MA50S
Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 2220mA 5000h 105C Bulk
United Chemi-ConESMH401VNN561MA45T
Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.444 Ohm 2690mA 2000h 85°C Bulk
Cornell Dubilier380LX561M400A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 560muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 450VXH560MEFCSN35X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 450V 20% (35 X 45mm) Snap-In 10mm 2040mA 5000h 105¡ãC Bulk
560μF 450V ±20% 10mm 5000h@ 105°C 2.16A@ 120Hz,3.024A@ 10 kHz Plugins,D35xL45mm snap-in mounting,snap fit,Through hole mounting 35mm*45mm*47mm
CAPACITOR ALUM ELECT, 560UF, 450V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:VXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG